• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Accud 1599704 Lever gauge 0.8 mm Reading: 0.01 mm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

37 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Lever gauge

Reading range (max.)

0.8 mm

Reading

0.01 mm

Length

74 mm

Weight

0.07 kg

Manufacturer's standards (no certificate)

Material

Steel

Copper

Aluminium

Accuracy

±0.013 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1599704 Accud 1599704 Lever gauge 0.8 mm Reading: 0.01 mm

Description

Features

  • Gemstone occupied bearing
  • Double distance
  • Anti-magnetic copper body
  • With two brackets: Ø 4 mm and Ø 8 mm
  • This text is machine translated.

Scope of delivery

  • 1 x Dial Caliper

Hints

This text is machine translated.

What kind of Dial Gauges are you looking for?

More interesting products

(*All information is plus legal VAT)