• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELIOS PREISSER 0753110 Tripod

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 42.99
-28 %
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

  • Total height 230 mm
  • Cross-arm length 140 mm
  • Adhesive force approx. 500 N
  • Dim. Magnetic base 60 x 50 x 55 mm
Product type

Tripod

Weight

1.4 kg

Manufacturer's standards (no certificate)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1379360 HELIOS PREISSER 0753110 Tripod

Information

Information 1379360 HELIOS PREISSER 0753110 Tripod

Description

Features

  • On/off can be expanded with magnetic base
  • Linkage hard chrome-plated with fine adjustment.
  • This text is machine translated.

What kind of Dial Gauges are you looking for?

More interesting products

(*All information is plus legal VAT)