• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Velleman 3472B Digital caliper 150 mm

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

10 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Digital caliper

Reading range (max.)

150 mm

Reading

0.01 mm

Length

20 mm

Weight

397 g

Dim

(L x W x H) 20 x 24.00 x 29.00 mm

Manufacturer's standards (no certificate)

Type

3472B

Height

29.00 mm

Width

24.00 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 082404 Velleman 3472B Digital caliper 150 mm

Description

Features

  • Digital display
  • Switch between mm and inch
  • Stainless steel
  • With lock screw.

Scope of delivery

  • Plastic wallet

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 43.57*

What kind of Calipers are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)