• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dasqua 1804-1057 Tape measure Display range (max.): 1500 mm 1 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital smart measuring tape

  • Display range (max.): 1500 mm
  • Accuracy:+/- 2%
  • Measures length and circumference (inches and metric)

Technical specifications

  • Dimensions (L x W x H): 70 x 23 x 58 mm
Product type

Tape measure

Width

23 mm

Max. reading range

1500 mm

Units of measurement

mm

Manufacturer's standards (with certificate)

Dim

(W x H) 23 mm x 58 mm

Height

58 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2986846 Dasqua 1804-1057 Tape measure Display range (max.): 1500 mm 1 pc(s)

User & Safety Instructions 2986846 Dasqua 1804-1057 Tape measure Display range (max.): 1500 mm 1 pc(s)

Description

Features

  • For general applications and body fitting
  • Record measurements and track data
  • Large LED display
  • Battery: CR2032

Scope of delivery

  • Included 2x CR2032, 210 mAh
  • Manual

What kind of Tape Measures & Yardsticks are you looking for?

More interesting products

(*All information is plus legal VAT)