• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-7339074 Profile gauge

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

140 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Contour gauge 250 & 120 mm

  • Large 25 cm contour gauge with double lock, with precision fixing lever
  • 12 cm profile gauge

Technical specifications

  • *Large 25 cm contour gauge with double lock,with precision fixing lever
  • *12 cm profile gauge
Product type

Profile gauge

Material

ABS plastic

Length

250 mm

Weight

0.95 kg

Manufacturer's standards (no certificate)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2446358 TOOLCRAFT TO-7339074 Profile gauge

Description

The contour gauge can be used to measure irregular shapes and obtain an immediate template. The compact mechanism can be adjusted for convenient use. The built-in locking mechanism allows you to fix the contour shape to ensure that it does not become entreated.

This text is machine translated.

Features

  • The contour gauge can be used to measure irregular shapes and get an instant template. Its compact mechanism can be adjusted for your convenient use.
  • The built-in lock allows you to lock the contour shape in place to ensure no distortions.

Scope of delivery

  • 2x contour gauge
  • Colour box

What kind of Gauges are you looking for?

More interesting products

(*All information is plus legal VAT)