• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dasqua 5911-0001-A Tin-coated telescoping gauge set 8 - 150, 300 mm, mm 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tin-coated telescoping gauge set

  • Great tool for easy and accurate measurements of holes and slots
  • Rigid handles with smooth movement
  • Satin chrome finish
  • Tin-coated design for longer lifespan

Technical specifications

Product type

Tool set

Reading range

8 - 150, 300 mm, mm

Reading range (min.)

8 mm

Reading range (max.)

150 mm

300 mm

Length

425 mm

Width

180 mm

Dim

(L x W) 425 mm x 180 mm

Weight

2.1 kg

Manufacturer's standards (with certificate)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2986907 Dasqua 5911-0001-A Tin-coated telescoping gauge set 8 - 150, 300 mm, mm 1 pc(s)

Description

Features

  • One set for multiple sizes
  • For hole measurments

Scope of delivery

  • Tin-coated telescoping gauge set

What kind of Gauges are you looking for?

More interesting products

(*All information is plus legal VAT)