• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELIOS PREISSER 0599151 Nozzle gauge 0.45 - 1.5 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Nozzle gauge

Reading range

0.45 - 1.5 mm

Reading range (min.)

0.45 mm

Reading range (max.)

1.5 mm

Material

Steel

Plastic

Weight

24 g

Manufacturer's standards (no certificate)

Reading range

0.45 - 1.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1379356 HELIOS PREISSER 0599151 Nozzle gauge 0.45 - 1.5 mm

Description

Features

  • With steel pins fixed in plastic
  • Shell made of steel with screw
  • Measurements on the side of the plastic body.
  • This text is machine translated.

Scope of delivery

  • Plastic wallet
  • Plastic case
  • 20 feeler pins (0.45/0.50/0.55/0.60/0.65/0.70/0.75/0.80/0.85/0.90/0.95/1.00/1.05/1.10/1.15/1.20/1.25/1.30/1.40/1.50 mm)

What kind of Gauges are you looking for?

More interesting products

(*All information is plus legal VAT)