• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dasqua 4710-1205 Digital depth gauge 25 mm (max)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

88 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dasqua digital depth gauge with replaceable rod, 0–25 mm

  • Spring-loaded and held measuring button for easy operation
  • Hardened, ground and lapped measuring surface
  • Is delivered in a built-in case
  • 4 Large display

Technical specifications

Product type

Digital depth gauge

Reading range

25 mm (max)

Reading range (max.)

25 mm

Manufacturer's standards (no certificate)

Features

+ LCD

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3297227 Dasqua 4710-1205 Digital depth gauge 25 mm (max)

Description

Digital depth gauge with replaceable rod, 0–25 mm

This text is machine translated.

Scope of delivery

  • Digital depth gauge
  • "CR2032" button cell
  • User manual.

What kind of Gauges are you looking for?

More interesting products

(*All information is plus legal VAT)