• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BERNSTEIN Tools for Electronics Bernstein Werkzeugfabrik 7-515 Caliper 2 mm (max) No. of sheets: 21

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Manufactured according to factory standard
Product type

Caliper

Reading range

2 mm (max)

Reading range (min.)

0.05

Reading range (max.)

2 mm

No. of sheets

21

Length

100 mm

Calibration service

Not be calibrated according to DIN standard

Manufacturer's standards (no certificate)

Reading range

0.10 - 2.0 mm

Documents & Downloads

Datasheet

Datasheet 407181 BERNSTEIN Tools for Electronics Bernstein Werkzeugfabrik 7-515 Caliper 2 mm (max) No. of sheets: 21

User & Safety Instructions

User & Safety Instructions 407181 BERNSTEIN Tools for Electronics Bernstein Werkzeugfabrik 7-515 Caliper 2 mm (max) No. of sheets: 21

Description

Features

  • Feeler gauge, with conical blades.

Hints

This text is machine translated.

What kind of Gauges are you looking for?

More interesting products

(*All information is plus legal VAT)