• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dasqua 1041-0105 Gauge 2 - 20 mm No. of sheets: 12

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

95 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Gauge

Reading range

2 - 20 mm

Reading range (min.)

2 mm

Reading range (max.)

20 mm

No. of sheets

12

Material

Stainless steel

Length

120 mm

Width

60 mm

Dim

(L x W) 120 mm x 60 mm

Weight

32 g

Manufacturer's standards (no certificate)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436462 Dasqua 1041-0105 Gauge 2 - 20 mm No. of sheets: 12

Description

Discover the trapezoidal screw thread gauge set – the ideal tool for the precise measurement of trapezoidal threads. This versatile set is suitable for both metric 30° as well as for imperial 29°-trapezium threads (ACME-threads) and is thus an indispensable tool for mechanics and mechanics.

Precision and long life
Made from high-quality stainless steel, this set of instruments guarantees high resistance and a long life. The 30° thread kit includes 12 gauge sheets, while the 29° thread contains 16 gauge sheets. Each sheet has a length of 90 mm, WAS makes it easier to measure in difficult to access places. The gauges are made so precisely that they cover a reliable measurement range from 2 to 20 mm.

Compact and convenient
With a net weight of only 32 g and compact dimensions (120 x 60 x 13 mm) the set is easy to handle and transport. Supplied in a handy leather case that protects the tool and ensures proper storage.

The trapezoidal thread-screw set is the perfect solution for precise and efficient measurements of trapezium threads.

This text is machine translated.

What kind of Gauges are you looking for?

More interesting products

(*All information is plus legal VAT)