• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dasqua 1803-4119 Alloy Steel Feeler Gauge Shim Roll Product size (length): 5 m Thickness: 0.10 mm

1/5
Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.60)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Alloy Steel Feeler Gauge Shim Roll

  • Suitable for electronic equipment, mold manufacturing, automotive and automation equipment
  • Polished surface, durable and smooth

Technical specifications

  • Thickness: 0.10 mm
Product type

Spark plug gauge

Material

Steel

Length

5 m

Width

12.7 mm

Dim

(L x W) 5 m x 12.7 mm

Weight

0.05 kg

Manufacturer's standards (no certificate)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2986929 Dasqua 1803-4119 Alloy Steel Feeler Gauge Shim Roll Product size (length): 5 m Thickness: 0.10 mm

Description

Features

  • Hardened spring steel
  • Conical shaped blades
  • All sizes are etched for easy identification
  • Polished surface

Scope of delivery

  • Alloy Steel Feeler Gauge Shim Roll

What kind of Gauges are you looking for?

More interesting products

(*All information is plus legal VAT)