

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Torch
1
2
21
22
Yellow
(L x W x H) 90 x 200 x 61 mm
2 G Ex ib IIC T4 Gb II 2 D Ex ib IIIC T135°C Db
1
3.7 V
280 g
incl. rechargeable batteries
11 h
5 h
LED (monochrome)
200 m
100 lm - 199.9 lm
170 lm
55 lm
Plastic
200 mm
61 mm
90 mm
IP67
rechargeable
battery-powered
-20°C to +40 °C
Yes
yes
Datasheet 1538804 AccuLux HL 12 EX Set Torch Ex Zoning: 1, 2, 21, 22 170 lm 200 m
User & Safety Instructions 1538804 AccuLux HL 12 EX Set Torch Ex Zoning: 1, 2, 21, 22 170 lm 200 m
The necessary accessories are required to use the article as described.