• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gloria PD6GA Powder 6 kg Fire class: A, B, C Content 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 12.33)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Powder fire extinguisher PD6 GA

  • Extinguishing agent type: Powder
  • Capacity: 6 kg
  • Fire class A, B, C
  • Class A34, B183
  • Extinguishing agent strength 10 LE

Our service for you

  • Symbol of a log of wood with flames beside it. Large 'A' in a square on the right.
  • 'Hazardous Substance Marking B' shows an irritant symbol with rising vapour and a 'B'.
  • 'Symbol of a burning stick or candle with the letter C. Icon for fire alarm or fire protection.'<br><br>Note: This is a direct translation into British English, maintaining the original meaning and structure.

Technical specifications

Extinguishing agent

Powder

Product type

Powder

Fire class

A

B

C

Factory colour

Red

Weight

9.5 kg

Dim

(Ø x H) 180 mm x 500 mm

Capacity

6 kg

Class

A34

B183

Extinguishing agent strength

10 LE

Width

15.9 cm

Height

500 mm

Depth

165 mm

(Ø)

180 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 893172 Gloria PD6GA Powder 6 kg Fire class: A, B, C Content 1 pc(s)

Information

Information 893172 Gloria PD6GA Powder 6 kg Fire class: A, B, C Content 1 pc(s)

Description

Portable powder-constant pressure fire extinguishers according to DIN EN 3 Fire class A, B and C.

This text is machine translated.

Features

  • Proven, durable valve body made of brass with test valve and pressure gauge
  • Plastic-stand ring with extinguishing gun recording
  • Container with polyester resin coating
  • TGIC free with mounting brackets
  • Wall bracket with two suspension and rubber buffers.

Scope of delivery

  • Inclusive of wall holder

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 113.98*

What kind of Fire Extinguishers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)