• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gloria W6EASY Water 6 l Fire class: A Content 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 19.17)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Water fire extinguisher W6 EASY

  • Extinguishing agent type: Water
  • Capacity: 6 l
  • Fire class A
  • Class A13
  • Extinguishing agent strength 4 LE

Our service for you

  • Symbol of a log of wood with flames beside it. Large 'A' in a square on the right.

Technical specifications

Extinguishing agent

Water

Product type

Water

Fire class

A

Factory colour

Black

Red

Capacity

6 l

Class

A13

Extinguishing agent strength

4 LE

Max. temperature

60 °C

Min. temperature

5 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 893583 Gloria W6EASY Water 6 l Fire class: A Content 1 pc(s)

Description

Portable Wasser-Aufladefeuerloscher according to DIN EN 3 fire class A. High-quality print lever fittings made of quality steel.

This text is machine translated.

Features

  • Valve body made of high-strength, special glass fiber-reinforced plastic
  • Internal CO ²-propellant bottle with corrosion-resistant polyethylene coating
  • Quality hose with fabric inlay made of synthetic rubber material with spray nozzle
  • Wall bracket with two suspension and grommets.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 155.98*

What kind of Fire Extinguishers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)