• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AccuLux PowerLux LED (monochrome) Torch rechargeable 200 lm 6 h 215 g

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

AccuLux PowerLux LED torch with rechargeable battery

  • Luminous flux: 200 lm
  • Morse function
  • Magnetic clamp and carry strap
  • Symbol image for AccuLux PowerLux LED (monochrome) Torch rechargeable 200 lm 6 h 215 g

Technical specifications

  • Protection type IP20
  • Temperature range 0 - +40 °C
  • Charging time: approximately 15 h
Luminous flux (range)

200 lm - 499.9 lm

Product type

Torch

Bulb type

LED (monochrome)

Light duration (max.)

6 h

Power supply (LOV)

rechargeable

Factory colour

Black

Blue

Illumination range (high)

1000 m

Weight

215 g

Dim

(L x W x H) 175 x 70 x 50 mm

No. of bulbs

1

Technology

NiMH

Operating voltage

230 V

Illumination range (medium)

1000 m

Luminous flux (high)

200 lm

Material

Plastic

Width

70 mm

Height

50 mm

Length

175 mm

Waterproof

No

3 W

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 868648 AccuLux PowerLux LED (monochrome) Torch rechargeable 200 lm 6 h 215 g

Information

Information 868648 AccuLux PowerLux LED (monochrome) Torch rechargeable 200 lm 6 h 215 g

Description

The reliable and powerful PowerLux comprising of lamp head and charger with integrated power plug and is equipped with a Cree LED. Thanks to clever circuitry, the eco-friendly, memory-free NiMH battery is protected against total discharge and can be trickle charged. The battery can be charged up to 1000 times from the mains and ensures flexibility and mobility with its integrated mains charger plug. The sturdy and fall-proof plastic casing is designed for the toughest applications. With a 180-minute duration and 1000 m range is the PowerLux LED one of the leading LED lights in their class.

This text is machine translated.

Features

  • Vorfokussierte fail-safe 3 Watt Cree LED
  • Up to 1000 times without Memory-Effect NiMH rechargeable battery
  • No replacement of light bulb more
  • Changeable charging part
  • Morse function
  • Magnetic clamp and carry strap
  • Overload and deep discharge protection

Scope of delivery

  • Torch
  • Wrist strap
  • Rechargeable battery
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 112.96€ 107.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)