• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACE INNOMARK alpha Breathalyser Black 0.07 up to 4.00 ‰ Incl. display

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Alcohol TESTER INNOMARK alpha

  • Electrochemical sensor
  • Measurement result in per mille
  • Measurement deviations of a maximum of ± 0.05 per mille
  • LCD

Technical specifications

Dim

(W x H x D) 49 x 114 x 18 mm

Product type

Breathalyser

Features

Incl. display

Factory colour

Black

Accuracy class

1 (pro)

Weight

116 g

Content

1 pc(s)

Calibraton

Yes

Alcohol level reading range (max.)

4.00 ‰

Alcohol level reading range (min.)

0.07 ‰

Tolerance ±

0.05 ‰

Width

49 mm

Height

114 mm

Depth

18 mm

Test procedure

Electrochemical sensor

Power supply

AA battery (2x), please order separately

Power supply (LOV)

battery-powered

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2345264 ACE INNOMARK alpha Breathalyser Black 0.07 up to 4.00 ‰ Incl. display

Description

The breathing alcohol tester INNOMARK alpha delivers reliable results with a measurement tolerance of ± 0.05‰ due to its electrochemical sensor. The device has a flow sensor for determining the breathing volume, which measures the alcohol concentration in your breathing air and calculates the blood alcohol concentration from it.

This text is machine translated.

Features

  • Breath alcohol test device with electrochemical sensor
  • Display of the measurement result in per thousand [‰ = default setting, the displayed measured value is 1:1)
  • most accurate results and minimum measurement deviations of ± 0.05 per thousand
  • LCD display

Scope of delivery

  • Incl. 5 mouthpieces

What kind of Breathalysers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.