• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Acer 25.TD7M3.001, AP.12003.001, AP.12003.005 Laptop PSU 120 W 6.32 A

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Acer mains adapter 25.TD7M3.001 - 120W for Predator Z301CT

  • / 6.32 A
  • 120 W Power
  • Used at: Indoors, Mains socket
  • Suited for notebooks from Acer

Technical specifications

  • Suitable for Acer Predator Z301CT, Acer Aspire V3-772G, Acer Aspire V3-771G, Acer Aspire 8942G, Acer Aspire 7750G
Product type

Laptop PSU

Type

25.TD7M3.001, AP.12003.001, AP.12003.005

for brands

Acer

Compatible with

Acer Predator Z301CT

120 W

Inputs

3-pin cable C5

Output current (max.) - rounded

6.32 A

Max. output current

6.32 A

Max. output current per channel

6.32 A

Output current (high)

6.32A

Dim

(L x W x H) 160 x 75 x 25 mm

Length

160 mm

Width

75 mm

Height

25 mm

Weight

0.371 g

Factory colour

Black

Used at

Indoors

Mains socket

Cable length

1.8m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2384563 Acer 25.TD7M3.001, AP.12003.001, AP.12003.005 Laptop PSU 120 W 6.32 A

Description

High-quality original power supply from Acer in convincing top quality. Thanks to the usual Acer quality, clean and fitting processing.

This text is machine translated.

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.