
Highlights & Details
Acer Acer Aspire XC-102 i5 14400/32GB/1TBSSD Desktop PC
- Intel® Core™ 5 i5-14400
- RAM: 32 GB
- 1 TB SSD
- Intel Intel graphics
- Windows® 11 Home
Technical specifications
- Intel-core i5-14xxx processor generation
- Processor socket BGA 1744
- Internal memory type DDR5 SDRAM
- Memory card slots: 2x SO-DIMM
- Optical Drive Type: No.
- HDD speed 7200 RPM
- SSD interface PCI Express
- SSD form factor M.2
- Built-in graphics card model Intel UHD Graphics 730
- Product type: PC
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax),Wi-Fi 6E (802.11ax)
- Supported positioning: Vertical
- Product type
Desktop PC
- CPU series
Intel® Core™ 5
- CPU
Intel® Core™ 5 i5-14400
- Processor/type
i5-14400
- Processor cores (No.)
10 x
- CPU speed
1.8 GHz
- CPU cache
20 MB
32 GB
- RAM / Max. upgrade
32 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel graphics
- Dedicated graphics card
No
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Bluetooth
5.0
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- Factory colour
Black
- Width
100 mm
- Height
330 mm
- Depth
295 mm
- Weight
4.9 kg
- PSU power
180 W
- Operating system (Version)
Windows® 11 Home
- Bluetooth
Yes
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- Memory capacity
1 TB
- 10/100/1000 Mbps ports
2 x
- No. of PCIe x16
1 x
- No. of PCIe x1
1 x
- Wi-Fi
Yes
- Intel VT-x with Extended Page Tables (EPT)
yes
- Ethernet LAN
yes
- Intel® Secure Key
yes
- Number of storage drives installed
2
- Intel® OS Guard
yes
- Intel Virtualization Technology for Directed I/O (VT-d)
yes
- Number of M.2 (M) slots
2
- Intel Virtualization Technology (VT-x)
yes
- Display included
no
- Headphone outputs
1
- Microphone in
yes
- Number of HDDs installed
1
- Total HDDs capacity
1 TB
- Efficient cores
4
- Performance cores
6
- Processor base power
65 W
- Maximum turbo power
148 W
- Performance-core base frequency
2.5 GHz
- Number of rear USB ports
4
- Number of front USB ports
4
- Number of rear audio ports
3
- Number of front audio ports
1
- Efficient-core Max Turbo Frequency
3.5 GHz
- Performance-core Max Turbo Frequency
4.7 GHz
no
no
- Package weight
5.4 kg
- Number of SSDs installed
1
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3839640 Acer Desktop PC Acer Aspire XC-102 i5 14400/32GB/1TBSSD Intel® Core™ 5 i5-14400 32 GB RAM 1 TB SSD Intel Intel graphics
Description
Features
- Processor: Intel® Core™ i5-14400
- 32 GB DDR5 RAM (2 x 16 GB), up to 32 GB Dual channel DDR5 5600 MHz
- Hard disc 1 TB PCIe SSD + 1,000 GB HDD
- Operating system: Windows 11 Home (64 bit)
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








