
Highlights & Details
Acer Veriton VS2735GT 2.5 cm (1 inch) Desktop PC
- Display: 2.5 cm (1 inch)
- 225 10 core(s) / max. 4.9 GHz
- RAM: 16 GB
- 512 GB SSD
- Intel Intel graphics
- Windows® 11 Pro
Technical specifications
- Intel Core Ultra 5 processor family
- Intel core ultra (2 series)
- LGA 1851 (socket V1)
- Internal memory type DDR5 SDRAM
- Memory card slots: 2x DIMM
- Optical Drive Type: No.
- SSD interface PCI Express
- SSD form factor M.2
- Built-in graphics card model: Intel graphics
- Market positioning: Beginners
- Product type: PC
- WLAN standards: 802.11a,802.11b,Wi-Fi 4 (802.11n),802.11g,Wi-Fi 5 (802.11ac),Wi-Fi 6E (802.11ax),Wi-Fi 7 (802.11be)
- Supported positioning: Vertical
- Product type
Desktop PC
- Model
Veriton VS2735GT
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU
225
- Processor/type
225
- Processor cores (No.)
10 x
- CPU turbo clock speed (max.)
4.9 GHz
- CPU cache
20 MB
16 GB
- RAM / Max. upgrade
96 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel graphics
- Dedicated graphics card
No
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Keyboard layout
Keyboard not included
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- Factory colour
Black
- Width
160 mm
- Height
348 mm
- Depth
306.3 mm
- PSU power
180 W
- Operating system (Version)
Windows® 11 Pro
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- Memory capacity
512 GB
- 10/100/1000 Mbps ports
1 x
- No. of PCIe x16
1 x
- No. of PCIe x1
1 x
- Wi-Fi
Yes
- UKCA
yes
- Ethernet LAN
yes
- Display included
no
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
1
- Headphone outputs
1
- Microphone in
yes
- Card reader integrated
yes
- Trusted Platform Module (TPM)
yes
- Efficient cores
4
- Performance cores
6
- Processor base power
65 W
- Maximum turbo power
121 W
- Efficient-core Max Turbo Frequency
4.4 GHz
- Total processor performance up to
23 Tera-Vorgänge pro Sekunde
- NPU performance up to
13 Tera-Vorgänge pro Sekunde
- GPU performance up to
4 Tera-Vorgänge pro Sekunde
- Number of processors installed
1
- Number of SSDs installed
1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3787130 Acer Desktop PC Veriton VS2735GT 2.5 cm (1 inch) 225 4.9 GHz 16 GB RAM 512 GB SSD Intel Intel graphics DT.R7XEG.001
Description
Strong performance for companies
Enhance your productivity with effortless multi-tasking thanks to the Intel® Core™ Ultra processor (2 series) with integrated NPU for up to 13.1 TOPS and a Nvidia® GeForce® GT 720 graphics card.
Extended memory and memory
Experience lightning-fast response time with up to 96 GB DDR5 Dual channel memory and store important data with up to 2 TB HDD and 1 TB M.2 2280 PCIe-SSD of the 4. Generation.
Seamless wireless connectivity
With next-generation Wi-Fi 7, Bluetooth® 5.4 and RJ45, you can stay connected for faster, more reliable data transfer and low-latency device connectivity.
Improved security
Protect your data with TPM 2.0 and provide physical protection with the Kensington Anti-Theft Slot to keep you safe in any work environment.
Easy to use
Take advantage of a range of special management tools, such as the Acer Office Manager and the Acer Control Center, that make it easy to manage your entire desktop computer tower.
Integrated high-definition sound
Connect your speakers or headphones to the audio jack to experience your music and media in crystal clear high definition audio.
This text is machine translated.
Features
- Windows 11 Pro 64-bit
- Intel core ultra 5 225 (20 MB cache)
- 16GB DDR5 SDRAM & 512GB SSD
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








