
Highlights & Details
Acer Veriton VX4720GT 2.5 cm (1 inch) Desktop PC
- Display: 2.5 cm (1 inch)
- Intel® Core™ i5 i5-14400 10 core(s) / max. 4.7 GHz
- RAM: 16 GB DDR5 RAM 4000 MHz
- 512 GB SSD
- Windows® 11 Pro
Technical specifications
- Form factor: 10 liter
- Brief description: Intel® Core™ i5-14400 / 16 GB DDR5 RAM / 512 GB PCIe SSD / Windows 11 Professional (64-bit) / Black
- Cache: 20 MB
- Clock frequency: Up to 4.7 GHz
- Number of processor cores / threads: 10 / 16
- 16 GB DDR5 RAM (1 x 16 GB)
- Maximum RAM: Up to 128 GB of Dual-channel DDR5 4000 MHz
- Storage 512 GB M.2 PCIe solid-state drive (SSD)
- Optical drive: DVD drive (8x SuperMulti Double Layer)
- PCI extension slots: 2x PCIe x16 slot, 1x PCIe x1, 1x PCI
- Audio Rear Connectors: 3x
- Front audio port: 1x
- USB at the rear 4x USB 2.0 type A
- USB front: 3x USB 3.2 1st Gen 5 Gbps type A, 1x USB 3.2 2nd Gen 10 Gbps type A, 1x USB 3.2 2x 2nd Gen type C
- WLAN: Intel® Dual band wireless gigabit-AX, 802.11 ax/ac/a/b/g/n, Bluetooth® 5.0
- Power supply: 180 watt power supply
- Keyboard: USB keyboard
- Mouse USB Mouse
- Power supply/power cable: Yes
- Office software: Microsoft Office 2019 Trial
- Product type
Desktop PC
- Model
Veriton X4720GT
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Core™ i5
- CPU
Intel® Core™ i5 i5-14400
- Processor/type
i5-14400
- Processor cores (No.)
10 x
- CPU turbo clock speed (max.)
4.7 GHz
- CPU cache
20 MB
16 GB
- RAM type
DDR5 RAM
- Memory clock speed
4000 MHz
- RAM / Max. upgrade
128 GB
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- SSD connection
M.2 PCIe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Drive
SuperMulti DVD burner
- Bluetooth
5.0
- Keyboard layout
German, QWERTZ
- No. of DisplayPort
2 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- No of. USB type A 3.1 /3.2 2nd gen
1 x
- No. of USB 3.0 ports
1 x
- Interfaces
HDMI™
DisplayPort
USB C® (USB 3.2 2nd gen)
USB A (USB 3.2 2nd gen)
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
Headphone input
RJ45
Bluetooth
- Factory colour
Black
- Width
105 mm
- Height
335 mm
- Depth
335 mm
- Weight
6.697
- PSU power
180 W
- Features
Kensington lock
TPM
- Operating system (Version)
Windows® 11 Pro
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3388968 Acer Desktop PC Veriton VX4720GT 2.5 cm (1 inch) Intel® Core™ i5 i5-14400 4.7 GHz 16 GB RAM 512 GB SSD Win 11 Pro DT.R1X
Description
This text is machine translated.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







