• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Acer HP.DSCAB.012 Laptop raiser USB hub

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Acer HP.DSCAB.012 laptop stands silver 39.6 cm (15.6")

  • Laptop stand silver
  • Minimum tablet size compatibility 29.5 cm (11.6")
  • Maximum laptop screen size compatibility 39.6 cm (15.6")
  • This text is machine translated.

Technical specifications

  • Product type: Laptop stand
  • Minimum tablet size compatibility 29.5 cm (11.6")
  • Maximum laptop screen size compatibility 39.6 cm (15.6")
  • USB 3.2 Gen 1 (3.1 Gen 1) Number of ports Type A: 3
  • USB 3.2 Gen 1 (3.1 Gen 1) Number of C-type connectors: 1
Product type

Laptop raiser

Type

Laptop stand

Features

USB hub

Material

Aluminium alloy

Weight

821 g

Width

270 mm

Height

300 mm

Factory colour

Silver

Dim

(W x H x D) 270 x 300 x 45 mm

Depth

45 mm

Design height

300 mm

No. of USB type A 3.1 / 3.2 1st Gen

3 x

No. of USB 3.0 ports

1 x

Interfaces

USB A (USB 3.2 1st gen)

USB C®

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3323266 Acer HP.DSCAB.012 Laptop raiser USB hub

What kind of Laptop Stands, Laptop Coolers are you looking for?