
Highlights & Details
Acer Revo RB102 Mini PC
- 256V 8 core(s) / max. 4.8 GHz
- RAM: 16 GB
- 1 TB SSD
- Intel
- Windows® 11 Pro
Technical specifications
- Product type
Mini PC
- CPU
256V
- Processor/type
256V
- Processor cores (No.)
8 x
- CPU turbo clock speed (max.)
4.8 GHz
- CPU cache
12 MB
16 GB
- RAM / Max. upgrade
16 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Dedicated graphics card
No
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- Factory colour
Black
- Width
131 mm
- Height
43 mm
- Depth
131 mm
- Weight
500 g
- PSU power
90 W
- Operating system (Version)
Windows® 11 Pro
- Memory capacity
1 TB
- 10/100/1000 Mbps ports
2 x
- Capacity
0.9 l
- Wi-Fi
Yes
- UKCA
yes
- Operating temperature (T-T)
0 - 40 °C
- Ethernet LAN
yes
- Cable lock slot
yes
- VESA mounting
yes
- Display included
no
- DC-in jack
yes
- NVMe
yes
- USB4 Gen 3x2 ports quantity
1
- Performance cores
4
- Processor base power
17 W
- Maximum turbo power
37 W
- Performance-core base frequency
2.2 GHz
- Performance-core Max Turbo Frequency
4.8 GHz
- Sparsity support
yes
- Windows Studio effects support
yes
- Total processor performance up to
115 Tera-Vorgänge pro Sekunde
- NPU performance up to
47 Tera-Vorgänge pro Sekunde
- Low Power Efficient-cores
4
- Low Power Efficient-core Max Turbo Frequency
3.7 GHz
- Low Power Efficient-core Base Frequency
2200 MHz
- GPU performance up to
64 Tera-Vorgänge pro Sekunde
yes
- Number of processors installed
1
- Storage temperature (T-T)
-20 - 60 °C
- Number of SSDs installed
1
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3787113 Acer Mini PC Revo RB102 256V 4.8 GHz 16 GB RAM 1 TB SSD Intel DT.BPMEG.003
Description
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










