• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Acer Monitorstand Duo (up to 2x 32inch) Monitor mount 1 Display(s) 81,3 cm (32") Black

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Acer LC.MON11.002 flat-screen table top 81.3 cm (32") table/bench black

  • Supports VESA standards up toSuitable for displays sized (range): 81,3 cm (32")Load capacity (max.) 8 kg

Technical specifications

Product type

Monitor mount

Suitable for

81,3 cm (32")

Add-on displays

1 Display(s)

No

Max. load capacity

8 kg

No

100 x 100 mm

Factory colour

Black

Suitable for

81,3 cm (32")

Keyboard layout

German, QWERTZ

Charging method (Power Delivery)

with USB Power Delivery

Supported monitors

2

UKCA

yes

Height adjustment

yes

Adjustable depth

yes

Rotating

yes

Swivelling

yes

Pivot angle

-180 - -180°

Tilt adjustment

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3819437 Acer Monitorstand Duo (up to 2x 32inch) Monitor mount 1 Display(s) 81,3 cm (32") Black

Description

- Universal display bracket for 2 monitors up to 32 inches
- VESA compatible for 75x75 mm and 100x100 mm and maximum load capacity up to 8 kg
- Stand pivot point: +/- 180°, angle of inclination arm: +/- 45° vertical, angle of rotation VESA bracket: +/- 90° horizontal, pivot point VESA bracket: +/- 90° horizontal, angle of inclination VESA bracket: +90°/-45° vertical
- The arms can be side-by-side or side-by-side, independent of each other, to adjust the position of the monitors to suit your needs. Thus, the holder provides significantly more comfort at the place of work.
- This dual monitor mount is supplied with a metal table mount/clamp bracket. The C-clamp is mounted directly on the edge of the table (max. Table thickness 1-5 cm), it can be fixed easily or also released again at any time

This text is machine translated.

What kind of PC Monitor Stands & Brackets are you looking for?

Accessories

(*All information is plus legal VAT)