• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Acer Netzteil 25.JWSJ2.001 Laptop PSU 330 W 19 V 1 A

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Acer mains adapter (7.4/5.0) 330.01W 25.JWSJ2.001

  • / 1 A
  • 330 W Power
  • Used at: Indoors, Mains socket
  • Suited for notebooks from Acer

Technical specifications

Product type

Laptop PSU

Type

Netzteil 25.JWSJ2.001

for brands

Acer

Compatible with

PL2330W

PL2530i

PL2535i

XL2330W

XL2530

replaces OEM PSU (laptop)

25.JWSJ2.001

330 W

Inputs

3-pin C13 cable

Output voltage

19 V

Output current (max.) - rounded

1 A

Max. output current

1 A

Dim

(L x W x H) 150 x 75 x 25 mm

Length

150 mm

Width

75 mm

Height

25 mm

Factory colour

Black

Used at

Indoors

Mains socket

Cable length

1.00 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3775602 Acer Netzteil 25.JWSJ2.001 Laptop PSU 330 W 19 V 1 A

Description

High-quality original power supply from Acer in convincing top quality. Thanks to the usual Acer quality, clean and perfectly fitting processing.

This text is machine translated.

Scope of delivery

  • Suitable power cable

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.