• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Acer Netzteil KP.2800H.001 Laptop PSU 280 W 19 V 14 A

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Acer PSU (5.5/1.7) 280.0W KP.2800H.001

  • / 14 A
  • 280 W Power
  • Used at: Indoors, Mains socket
  • Suited for notebooks from Acer

Technical specifications

Product type

Laptop PSU

Type

Netzteil KP.2800H.001

for brands

Acer

Compatible with

Nitro 5 (AN515-46)

Nitro 5 (AN515-58)

Nitro 5 (AN517-42)

Nitro 5 (AN517-55)

Predator Helios 300 (PH315-55)

replaces OEM PSU (laptop)

KP.28001.001

KP.2800H.001

280 W

Inputs

3-pin C13 cable

Output voltage

19 V

Output current (max.) - rounded

14 A

Max. output current

14 A

Dim

(L x W x H) 198 x 97 x 25 mm

Length

198 mm

Width

97 mm

Height

25 mm

Factory colour

Black

Used at

Indoors

Mains socket

Cable length

1.75 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3410013 Acer Netzteil KP.2800H.001 Laptop PSU 280 W 19 V 14 A

Description

High-quality original power supply from Acer in convincing top quality. Thanks to the usual Acer quality, clean and perfectly fitting processing.

This text is machine translated.

Scope of delivery

  • 3-pin EU IT-cold equipment connector

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.