• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Acer NP.ADT0A.036 Laptop PSU 65 W 19 V

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

65W-3PHY-19V adapters for notebooks | EU power cable

  • /
  • 65 W Power
  • Used at: Portable, Indoors
  • Suited for notebooks from Acer

Technical specifications

Product type

Laptop PSU

Type

NP.ADT0A.036

for brands

Acer

65 W

Output voltage

19 V

Weight

0.32

Factory colour

Black

Used at

Portable

Indoors

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3059237 Acer NP.ADT0A.036 Laptop PSU 65 W 19 V

Description

System requirements

  • Aspire 1
  • Aspire 3
  • Aspire 5
  • Porsche design Acer book RS
  • Chromebook
  • Extension
  • Swift 3
  • Swift 3X Pro
  • Swift Pro
  • Spin: 3
  • Spin: 5
  • Spin! 5 Pro
  • Swift 7
  • TravelMate P2
  • TravelMate P4
  • TravelMate P5
  • Travel Mate P6
  • Travel Mate X3
  • Travel Mate X4

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.