
1/11
Projector
LCD
Portable projector
1920 x 1080 Full HD
1080p
350 ANSI lumen
16:9
1 x
Built-in speaker
30000 h
1 x
HDMI
USB Type A
3.5 mm audio jack
USB Type C
3.18 m
3.81 m
35 dB
(W x H x D) 239 x 139.5 x 190 mm
239 mm
139.5 mm
190 mm
1.9 kg
White
102 W
0.5 W
5.1
Yes
ACC
FLAC
MP3
OGG
WMV
Yes
5 W
100 - 240 V
Yes
yes
0 - 40 °C
no
yes
0 %
1
1 Stück(e)
no
1
yes
yes
yes
31 - 140 kHz
yes
1
yes
yes
yes
8000 LED-Lumen
yes
0 - 80 %
no
no
59 - 70 Hz
User & Safety Instructions 3767633 Acer Projector AOpen QF Serie LCD 350 ANSI lumen 1920 x 1080 Full HD Built-in speaker
The necessary accessories are required to use the article as described.