
Highlights & Details
Acer Projector AOpen QF13 LCD
- ANSI lumen: 6000 lm
- Beamer resolution: 1920 x 1080 Full HD
- Contrast ratio (dyn): 1500 : 1
- Built-in speaker, Automatic keystoning, Remote included
Technical specifications
- Product type
Projector
- Technology
LCD
- Range of use
Portable projector
- Standard resolution
1920 x 1080 Full HD
- ANSI lumen
6000 lm
- ECO brightness
280 lm
- Contrast ratio (dyn)
1500 : 1
- Image format
16:9
- Beamer features
Built-in speaker
Automatic keystoning
Remote included
- Max. bulb life
100000 h
- No. of HDMI ports
1 x
- Connections
Micro SD slot
HDMI
USB 2.0 Type A
USB Type C
- Max. projection distance
4.49 m
- Dim
(W x H x D) 239 x 138.5 x 189 mm
- Width
239 mm
- Height
138.5 mm
- Depth
189 mm
- Weight
1.9 kg
- Factory colour
White
- Power consumption (ON)
90 W
- Resolution
1920 x 1080 Full HD
- Product type description
Digital-Projektor
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3192416 Acer Projector AOpen QF13 LCD 6000 lm 1920 x 1080 Full HD Built-in speaker, Automatic keystoning, Remote included
Description
This text is machine translated.
Features
- Light technology: White LED
- Resolution: 1080p Full HD (1,920 x 1,080 px)
- Brightness: 6,000 (LED), 280 (standard) ANSI lumens
- Contrast 1,500 : 1
- Max life (hours): 100,000 (default) hours
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






