
Highlights & Details
Acer Projector Aopen QF18s LCD
- ANSI lumen: 800 ANSI lumen
- Beamer resolution: 1920 x 1080 Full HD
- Contrast ratio (dyn): 1000 : 1
- Built-in speaker, Zoom
Technical specifications
- Contrast ratio: 1000:1
- HDMI version 2.1
- Market positioning: Portable
- Product type: Standard throw projector
- Energy source: AC
- Product type
Projector
- Technology
LCD
- Range of use
Office projector
Home cinema/HD projector
- Standard resolution
1920 x 1080 Full HD
- Video modes
1080p
- ANSI lumen
800 ANSI lumen
- Contrast ratio (dyn)
1000 : 1
- Image format
16:9
- Beamer features
Built-in speaker
Zoom
- Max. bulb life
30000 h
- No. of HDMI ports
1 x
- Connections
HDMI
RJ45
USB 2.0 Type A
- Max. projection distance
1,5 - 3,1 m
- Projection size
1,397 - 3,05 m
- Max. operating noise
35 dB
- Dim
(W x H x D) 193 x 163 x 236 mm
- Width
193 mm
- Height
163 mm
- Depth
236 mm
- Weight
2.1 kg
- Factory colour
Black
Grey
- Power consumption (ON)
150 W
- Power consumption (standby)
0.5 W
- Operating voltage
100-240 V
- Bluetooth
Yes
- Display resolution
1920 x 1080 Pixel
- Resolution
1920 x 1080 Full HD
- PC resolution
1920 x 1080 FULL HD
- 10/100/1000 Mbps ports
1 x
- Wi-Fi
No
- UKCA
yes
- Projection distance
1,5 - 3,1 m
- Ethernet LAN
yes
- Remote control included
yes
- Offset
30 %
- Noise level
35 dB
- Number of built-in speakers
2
- RMS rated power
5 W
- Microphone in
yes
- DC-in jack
yes
- DVI port
no
- Screen size compatibility
1397 - 3048 mm (55 - 120")
- USB 2.0 Type-A ports quantity
1
- Built-in speaker(s)
yes
- Full HD
yes
- Card reader integrated
no
- Horizontal scan range
31 - 140 kHz
- Carrying case
yes
- Quick start guide
yes
- Service life of light source
30000 h
- Smart projector
yes
- Projector brightness
13000 LED-Lumen
- Zoom capability
yes
- HDCP
yes
- Package weight
3.18 kg
- Built-in display
no
- Vertical scan range
59 - 70 Hz
- Smart TV
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3413436 Acer Projector Aopen QF18s LCD 800 ANSI lumen 1920 x 1080 Full HD Built-in speaker, Zoom
Description
Multimedia playback
Multimedia playback: You can project images, videos, music, Office files or PDF documents directly from a USB stick. You don't even need to switch on your PC again!
SmartTV
The intelligent SmartTV projector offers you the complete audio-visual experience. Download the apps of your choice. Whether streaming (Netflix, Prime ..), music (Spotify, Soundcloud ..) Or social media (Instagram, TicToc ..) - The right APP is there for everyone.
Acer Smart format technology
The Acer SmartFormat technology supports a variety of input signals, which means that a switching is not required on the notebook/PC, DVD player and receiver. Signals up to 1080p can be accepted and compressed using Acer SmartFormat technology for Acer ColorBoost projectors with HDMI*. *Model dependent
Bluetooth audio
Can a projector be just a projector? No! Thanks to Bluetooth audio, you can connect your notebook, tablet or smartphone to the projector via Bluetooth and thus act as a music box. Who needs a music box when he can have a projector?
Automatic keystoning
Through the automatic vertical keystone correction (Keystone), the Acer projectors automatically compensate for the trapezoidal distortion when not exact vertical positioning and project a right-angled picture.
360° projection
The 360° projection offers you the highest flexibility and enables you to use the projector in all positions and to realize interesting installations. For example, you can project from the ceiling of the room onto the floor or a table or mount the projector laterally to project vertically.
AC Power on
With the AC Power On function, the projector can switch on automatically as soon as power is supplied to the projector. You no longer need to turn on the projector separately, but you can start it directly, e.g. by switching on the power in the meeting room.
Instant Pack
InstantPack is guaranteed for the lamp safety of the Acer ColorBoost projectors. The current lamps from well-known manufacturers such as OSRAM and Philips do not take any damage in case of a sudden loss of current. (Acer recommends supplying power to the projector until the fan stops) The lamp warranty is 1 year with no hour limit.
HDMI Power on
With the HDMI Power On function, the projector can switch on automatically as soon as the projector receives a signal via HDMI or VGA. You no longer need to start the projector separately, but can simply switch on your laptop, your receiver or games console and the projector automatically switches on as well.
This text is machine translated.
Features
- Light technology: White LED
- Resolution: 1080p Full HD (1,920 x 1,080 px)
- Brightness: 800 ANSI lumens (standard). 13,000 LED lumens
- Contrast 1,000:1
- Max life (hours): 30,000 (default) hours
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






