• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Acer Projector H6542 DLP 4000 ANSI lumen Built-in speaker, Zoom

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Acer Projector H6542 DLP

  • ANSI lumen: 4000 ANSI lumen
  • Beamer resolution: 1920 x 1080 Full HD
  • Contrast ratio (dyn): 10000 : 1
  • Built-in speaker, Zoom

Technical specifications

  • Contrast ratio: 10 000:1
  • Digital signal format system: EDTV, HDTV
  • HDMI version: 1.4a
  • Market Positioning: Presentation
  • Product type: Standard throw projector
  • Energy source: AC
Product type

Projector

Technology

DLP

Range of use

Office projector

Home cinema/HD projector

Video modes

1080p

ANSI lumen

4000 ANSI lumen

ECO brightness

3200 lm

Contrast ratio (dyn)

10000 : 1

Image format

16:9

Beamer features

Built-in speaker

Zoom

Power of built-in light

203 W

ECO bulb lifespan

10000 h

Max. bulb life

5000 h

No. of HDMI ports

2 x

Connections

HDMI

USB 2.0 Type A

RS232

Max. projection distance

1 - 10 m

Projection size

0,686 - 7,62 m

ECO noise level

29 dB

Max. operating noise

33 dB

Dim

(W x H x D) 299.5 x 105.1 x 220 mm

Width

299.5 mm

Height

105.1 mm

Depth

220 mm

Weight

2.4 kg

Factory colour

White

Power consumption (ON)

260 W

Power consumption (standby)

0.5 W

Operating voltage

120 - 230 V

Display resolution

1920 x 1080 Pixel

Resolution

1920 x 1080 Full HD

PC resolution

1920 x 1080 FULL HD

Power supply (details)

120 - 230 V

UKCA

yes

Operating temperature (T-T)

0 - 40 °C

Projection distance

1 - 10 m

Projector brightness

4000 ANSI Lumen

Remote control included

yes

Offset

116 %

Uniformity

85 %

Noise level

33 dB

Number of built-in speakers

1

RMS rated power

3 W

Screen size compatibility

685,8 - 7620 mm (27 - 300")

USB 2.0 Type-A ports quantity

1

Built-in speaker(s)

yes

Lamp power

203 W

Lamps quantity

1 Lampen

Horizontal scan range

15 - 100 kHz

Audio (L/R) in

1

Audio (L/R) out

1

AC (power) in

yes

Manual

yes

Service life of light source (economic mode)

10000 h

Service life of light source

5000 h

Eye protection

yes

Zoom capability

yes

Batteries included

yes

Aperture range (F-F)

2,56 - 2,68

Projector brightness (economic mode)

3200 ANSI Lumen

Noise level (economic mode)

29 dB

Vertical scan range

24 - 120 Hz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3413417 Acer Projector H6542 DLP 4000 ANSI lumen Built-in speaker, Zoom

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.