
Highlights & Details
Acer Projector H6543Ki DLP
- ANSI lumen: 4800 lm
- Beamer resolution: 1920 x 1080 Full HD
- Contrast ratio (dyn): 10000 : 1
- 3D ready, Zoom, Built-in speaker, Remote included
Technical specifications
- Product type
Projector
- Technology
DLP
- Range of use
Home projector
- Standard resolution
1920 x 1080 Full HD
- ANSI lumen
4800 lm
- ECO brightness
3840 lm
- Contrast ratio (dyn)
10000 : 1
- Image format
16:9
- Beamer features
3D ready
Zoom
Built-in speaker
Remote included
- Power of built-in light
240 W
- ECO bulb lifespan
10000 h
- Max. bulb life
4000 h
- No. of HDMI ports
2 x
- Connections
HDMI
3.5 mm audio jack
USB 2.0 Type A
RS232
- Max. projection distance
10 m
- Projection size
7.62 m
- ECO noise level
29 dB
- Max. operating noise
34 dB
- Dim
(W x H x D) 127 x 36 x 89 mm
- Width
127 mm
- Height
36 mm
- Depth
89 mm
- Weight
2.9 kg
- Factory colour
White
- Power consumption (ON)
309 W
- Power consumption (standby)
0.5 W
- Resolution
1920 x 1080 Full HD
- Product type description
Digital-Projektor
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3192425 Acer Projector H6543Ki DLP 4800 lm 1920 x 1080 Full HD 3D ready, Zoom, Built-in speaker, Remote included
Description
This text is machine translated.
Features
- Projector brightness 4800 ANSI lumens
- Projection technology: DLP
- Projector native resolution: 1080p (1920x1080)
- Type of light source: Lamp
- Lamp power 240 W
- Number of light(s): 1 lamps
- Analogue signal format system: NTSC, PAL, SECAM
- Serial interface RS-232
- RMS power 10 W
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






