1/6
Projector
DLP
Office projector
Home cinema/HD projector
1920 x 1080 Full HD
5200 ANSI lumen
10000 : 1
16:9
3D ready
Built-in speaker
240 W
10000 h
5000 h
2 x
HDMI
RS232
27 dB
(W x H x D) 313 x 113.7 x 236 mm
313 mm
113.7 mm
236 mm
2.8 kg
White
240 W
0.5 W
100 - 240 V
1920 x 1080 Pixel
1920 x 1080 Full HD
1920 x 1080 FULL HD
100 - 240 V
yes
5200 ANSI Lumen
27 dB
1
3 W
yes
yes
240 W
yes
no
1
1
10000 h
5000 h
2,5 - 2,67
yes
no
User & Safety Instructions 3413421 Acer Projector H6546 DLP 5200 ANSI lumen 1920 x 1080 Full HD 3D ready, Built-in speaker
The necessary accessories are required to use the article as described.