
Highlights & Details
Acer Projector H6805BDa DLP
- ANSI lumen: 4000 ANSI lumen
- Beamer resolution: 3840 x 2160 UHD 4K
- Contrast ratio (dyn): 10000 : 1
- 3D ready, VGA input, Automatic keystoning, Built-in speaker, Zoom, 4K support
Technical specifications
- Product type
Projector
- Technology
DLP
- Range of use
Home cinema/HD projector
- Standard resolution
3840 x 2160 4K UHD
- ANSI lumen
4000 ANSI lumen
- ECO brightness
3200 lm
- Contrast ratio (dyn)
10000 : 1
- Image format
16:9
- Beamer features
3D ready
VGA input
Automatic keystoning
Built-in speaker
Zoom
4K support
- Power of built-in light
245 W
- ECO bulb lifespan
10000 h
- Max. bulb life
5000 h
- No. of HDMI ports
2 x
- No. of VGA ports
1 x
- Connections
HDMI
VGA
3.5 mm audio jack
USB 2.0 Type A
S/PDIF
RS232
- Max. projection distance
10 m
- Projection size
7.62 m
- Max. operating noise
26 dB
- Dim
(W x H x D) 313 x 113.7 x 240 mm
- Width
313 mm
- Height
113.7 mm
- Depth
240 mm
- Weight
3.1 kg
- Factory colour
White
- Power consumption (ON)
310 W
- Power consumption (standby)
0.5 W
- Resolution
3840 x 2160 UHD 4K
- Product type description
Digital-Projektor
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3192394 Acer Projector H6805BDa DLP 4000 ANSI lumen 3840 x 2160 4K UHD 3D ready, VGA input, Automatic keystoning, Built-in speak
Description
4K UHD resolution
Immerse yourself in a completely new environment with unrivaled details and unprecedented color accuracy. 4K UHD projections show details in 8.3 million pixels – four times higher resolution than Full HD.
4,000 lumens brightness
Enjoy crystal-clear, lively pictures from far away in daylight or in medium to large rooms with up to 4,000 lumen brightness.
1080P resolution at 240 Hz image refresh rate
From now on you can see every detail of rapid sports, films and games in pin-sharp FHD with 1080p and an impressive 240 Hz frame rate, which provides for a pleasantly soft picture.
This text is machine translated.
Features
- Projector brightness 4000 ANSI lumens
- Projection technology: DLP
- Native projector resolution: DCI 4K (4096 x 2160)
- Type of light source: Lamp
- Lifespan of the light source 5000 hours
- Life of the light source (economic mode): 10000 h.
- Analogue signal format system: NTSC
- PAL
- SECAM
- HDMI Connector Type: Full Size
- Noise level 26 dB
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







