
Highlights & Details
Acer Projector H6815ATV DLP
- ANSI lumen: 4000 ANSI lumen
- 4K support
Technical specifications
- Capacity of projection area 762 - 7620 mm (30 - 300")
- Projector brightness 4000 ANSI lumens
- Native projector resolution: UHD 4K (3840 x 2160)
- Contrast ratio: 10 000:1
- Digital signal format system: EDTV, HDTV, SDTV
- HDMI version 2.0
- USB-plug USB type-A
- Market Positioning: Presentation
- Product type: Standard throw projector
- Energy source: AC
- Product type
Projector
- Technology
DLP
- Range of use
Home projector
Home cinema/HD projector
- Standard resolution
3840 x 2160 4K UHD
- ANSI lumen
4000 ANSI lumen
- Image format
16:9
- Beamer features
4K support
- Power of built-in light
250 W
- ECO bulb lifespan
12000 h
- Max. bulb life
5000 h
- No. of HDMI ports
2 x
- No. of VGA ports
1 x
- Connections
USB 2.0 Type A
HDMI
3.5 mm audio jack
- Max. projection distance
1 - 10 m
- ECO noise level
26 dB
- Dim
(W x H x D) 313 x 113.7 x 240 mm
- Width
313 mm
- Height
113.7 mm
- Depth
240 mm
- Weight
3.1 kg
- Factory colour
White
- Power consumption (ON)
310 W
- Power consumption (standby)
0.5 W
- Operating voltage
120 - 230 V
- Bluetooth
No
- No. of USB A 2.0 ports
1 x
- Audio power (max.)
10 W
- No. of lights
1 lamps
- Power supply (details)
120 - 230 V
- Wi-Fi
No
- UKCA
yes
- Horizontal synchronization (max)
135 kHz
- Horizontal synchronization (min)
15 kHz
- Operating temperature (T-T)
0 - 40 °C
- AC adapter included
yes
- Ethernet LAN
no
- Cable lock slot
yes
- Remote control included
yes
- Offset
132 %
- Uniformity
75 %
- Number of built-in speakers
1
- S/PDIF out port
yes
- DVI port
no
- Built-in speaker(s)
yes
- Full HD
yes
- Audio (L/R) in
1
- Audio (L/R) out
1
- Component video (YPbPr/YCbCr) in
1
- Carrying case
yes
- Smart projector
no
- Digital zoom
2 x
- Operating relative humidity (H-H)
0 - 80 %
- Optical zoom
1.1 x
- Built-in display
no
- Smart TV
no
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3521647 Acer Projector H6815ATV DLP 4000 ANSI lumen 3840 x 2160 4K UHD 4K support
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




