• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Acer Projector H6815GTV DLP 4000 ANSI lumen 3840 x 2160 4K UHD Built-in speaker

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Acer Projector H6815GTV DLP

  • ANSI lumen: 4000 ANSI lumen
  • Built-in speaker

Technical specifications

  • Capacity of projection area 698.5 - 7620 mm (27.5 - 300")
  • Projector brightness 4000 ANSI lumens
  • Native projector resolution: UHD 4K (3840 x 2160)
  • Contrast ratio: 10 000:1
  • HDMI version: 1.4a
  • Market positioning: Home theater
  • Energy source: AC
Product type

Projector

Technology

DLP

Range of use

Gaming

Home cinema/HD projector

Standard resolution

3840 x 2160 4K UHD

Video modes

2160p

ANSI lumen

4000 ANSI lumen

Image format

16:9

Digital zoom

2 x

Beamer features

Built-in speaker

Power of built-in light

240 W

ECO bulb lifespan

20000 h

Max. bulb life

5000 h

No. of HDMI ports

2 x

Connections

HDMI

USB Type A

RS232

Max. projection distance

1 - 10 m

Projection size

7.62 m

ECO noise level

30 dB

Max. operating noise

33 dB

Dim

(W x H x D) 322 x 94 x 225 mm

Width

322 mm

Height

94 mm

Depth

225 mm

Weight

2.88 kg

Factory colour

White

Power consumption (ON)

245 W

Power consumption (standby)

0.5 W

HDCP

Yes

HDR support

Yes

Audio power (max.)

3 W

UKCA

yes

Remote control included

yes

Offset

120 %

Uniformity

85 %

Number of built-in speakers

1

USB 2.0 Type-A ports quantity

1

Built-in speaker(s)

yes

Full HD

yes

Horizontal scan range

15 - 135 kHz

Auto power off

yes

Carrying case

yes

Manual

yes

Smart projector

yes

Zoom capability

yes

Aperture range (F-F)

2 - 2,05

Power consumption (economy mode)

170 W

3D

yes

Package weight

4.2 kg

Projector brightness (economic mode)

3200 ANSI Lumen

Vertical scan range

24 - 240 Hz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3767637 Acer Projector H6815GTV DLP 4000 ANSI lumen 3840 x 2160 4K UHD Built-in speaker

Description

Rich colors and excellent picture quality for your home theater


If you want to watch movies and sports activities in the best 4K UHD resolution, you'll never miss the Acer H6815GTV. Experience a crystal clear 4K resolution image with an incredible brightness of 4,000 ANSI lumens, so you'll be impressed even in a darkened room.The Smart projector comes with a Google TV dongle that enables and ensures wireless data transfer that users can fully enjoy the entire Google ecosystem.


Smart projector (Google TV)
The Smart projector comes with a Google TV dongle that makes it incredibly easy for users to connect their preferred streaming platforms and applications directly to the device and ensures that users can enjoy the entire Google ecosystem to the full.


Top-loading lamp design
When mounted overhead on the ceiling, the top-loading lamp design makes it easy to replace the lamp without removing the Acer projector from its bracket. Replacing the lamp is as easy as changing an energy-saving bulb.


Acer Smart format technology
The Acer SmartFormat technology supports a variety of input signals, which means that no switching is required on the notebook/PC, DVD player and receiver. Signals up to 1080p can be compressed and accepted by Acer ColorBoost projectors with HDMI by Acer SmartFormat technology.


Geriner Input Lag 4.2ms
Do you care about detail? Thanks to low input lags, lag is a thing of the past. Whether playing on big screen or the latest action film - you are always at eye level and you get every detail without jerks.


Automatic keystoning
Through the automatic vertical keystone correction (Keystone), the Acer projectors automatically compensate for the trapezoidal distortion when not exact vertical positioning and project a right-angled picture


Acer football mode
With the Acer football mode you bring the stadium to your home. The mode automatically adjusts image brightness, saturation, sharpness and gamma values to ensure that skin colors and green tones are projected even more realistically. Ideal for football fans and sports enthusiasts


AC Power on
With the AC Power On function, the projector can switch on automatically as soon as power is supplied to the projector. You no longer need to turn on the projector separately, but you can start it directly, e.g. by switching on the power in the meeting room.


Wall Colour compensation
Wall Colour Compensation: Best picture quality allows wall color correction on colored projection surfaces such as sheets and wallpaper. 5 optimized wall colors can be easily balanced out using the menu for the best image quality without any additional settings.


Auto shutdown
The auto shutdown function shuts down the Acer projector automatically if no input signal is received after a preset time. This function can be set individually via the menu and helps to save power and lamp hours


HDMI 3D
HDMI 3D: The built-in HDMI 1.4a standard allows 3D content to be transferred from suitable playback devices such as 3D Blu-ray players, 3D set-top boxes, and 3D games consoles without the need for an additional PC. In this way, Blu-ray 3D films and 3D TV programs can be displayed in your own living room using the Acer 3D shutter glasses.


HDMI Power on
With the HDMI Power On function, the projector can switch on automatically as soon as the projector receives a signal via HDMI or VGA. You no longer need to start the projector separately, but can simply switch on your laptop, your receiver or games console and the projector automatically switches on as well.


Bluelight shield
BluelightShield allows users to reduce the amount of blue light to reduce the negative effects of blue light. There are three filter levels in the projector that are suitable for different scenarios. Each level also contains a dynamic mechanism that optimizes the blue light level depending on the content. BluelightShield can reduce up to 30% blue light and protect your eyes.


HDR
HDR (high dynamic range) is a technology for reproducing a larger dynamic range of the Leuchtkraft. It preserves the details in the darkest and brightest areas and offers a similar luminance range so that the color comes close to the real image. The advanced contrast and the larger brightness range ensure true to nature colors.


Original 24p playback
Experience true cinema with 24 frames per second, the Acer projector smoothly plays back Blu-ray films in the original cinema format, as it was shot on the film set. Watch movies with 24p from the director's eyes.


ISF certified
The calibration according to ISFcc (Imaging Science Foundation) can be carried out by specially trained technicians. This calibration offers you an absolutely perfect picture in 2 special modes for the lighting conditions prevailing in your home cinema.


Installation menu
With the help of the installation menu the Acer projector can be aligned perfectly on the surface to be projected without large expenditure of time. The installation menu can be accessed by pressing the Menu button even if no source is connected to the projector.


Acer COLOR safe II
Acer ColorSafe II guarantees a consistent, brilliant and natural color projection over the entire service life of the projector. This is ensured by the use of DLP technology and a 5-year warranty on the DLP chip. In projectors without DLP technology, the color brilliance will decrease over time.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.