
Highlights & Details
Acer Projector P1357 DLP
- ANSI lumen: 4800 ANSI lumen
- Built-in speaker
Technical specifications
- Capacity of projection area 762 - 7620 mm (30 - 300")
- Projector brightness 4800 ANSI lumens
- Projector native resolution: WXGA (1280x800)
- Contrast ratio 20000:1
- HDMI version: 1.4a
- Product type: Standard throw projector
- Energy source: AC
- Product type
Projector
- Technology
DLP
- Range of use
Office projector
Home projector
Meeting room
- Standard resolution
1280 x 800 WXGA
- ANSI lumen
4800 ANSI lumen
- ECO brightness
3840 lm
- Image format
16:10
- Digital zoom
1.3 x
- Beamer features
Built-in speaker
- Power of built-in light
203 W
- ECO bulb lifespan
10000 h
- Max. bulb life
5000 h
- No. of HDMI ports
2 x
- No. of VGA ports
2 x
- Connections
HDMI
3.5 mm audio jack
VGA
USB Type A
- Max. projection distance
7.5 m
- Projection size
7.62 m
- ECO noise level
29 dB
- Dim
(W x H x D) 299.5 x 107.4 x 220 mm
- Width
299.5 mm
- Height
107.4 mm
- Depth
220 mm
- Weight
2.4 kg
- Factory colour
White
- Power consumption (ON)
260 W
- Power consumption (standby)
0.5 W
- Audio power (max.)
3 W
- Power supply (details)
100 - 240 V
- UKCA
yes
- Cable lock slot
yes
- Remote control included
yes
- Offset
100 %
- Number of built-in speakers
1
- DVI port
no
- USB 2.0 Type-A ports quantity
1
- Built-in speaker(s)
yes
- Full HD
yes
- Card reader integrated
no
- Horizontal scan range
15 - 100 kHz
- Audio (L/R) in
1
- Audio (L/R) out
1
- Component video (YPbPr/YCbCr) in
1
- AC (power) in
yes
- Carrying case
yes
- Zoom capability
yes
- Batteries included
yes
- Aperture range (F-F)
2,59 - 2,87
- Power consumption (economy mode)
205 W
- 3D
yes
- Projector brightness (economic mode)
3840 ANSI Lumen
- Built-in display
no
- Vertical scan range
24 - 120 Hz
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3767629 Acer Projector P1357 DLP 4800 ANSI lumen 1280 x 800 WXGA Built-in speaker
Description
The projectors specifically for business meetings.
Pin-sharp projection
Pin-sharp provision of data. A display capable of up to full HD projects your presentation clearly and realistically.
Convenient projection
Acer's exclusive BlueLightShield™ delivers up to 4,500 lumens brightness for a pleasantly bright picture.
Wireless projection
Switching between devices has never been so easy - thanks to wireless projection.
Time-saving projection
Save time with automatic keystone correction so you can focus on the essentials.
This text is machine translated.
Features
- Light technology: 203 watt Phillips UHP
- WXGA resolution (1,280 x 800 px)
- Brightness: 4,800 (standard), 3,840 (ECO) ANSI lumens
- Contrast 20,000 : 1
- Max life (hours): 5,000 (standard), 10,000 (eco), 20,000 (ecoPro) hours
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









