
Highlights & Details
Acer Projector P1557 DLP
- ANSI lumen: 4800 ANSI lumen
- Contrast ratio (dyn): 16000 : 1
- Full HD, Built-in speaker, Remote included
Technical specifications
- Capacity of projection area 762 - 7620 mm (30 - 300")
- Projector brightness 4800 ANSI lumens
- Projector native resolution: 1080p (1920x1080)
- Contrast ratio 16000:1
- HDMI version: 1.4a
- Product type: Standard throw projector
- Energy source: AC
- Product type
Projector
- Technology
DLP
- Range of use
Home projector
Meeting room
Office projector
- Standard resolution
1920 x 1080 Full HD
- Video modes
1080p
- ANSI lumen
4800 ANSI lumen
- ECO brightness
3840 lm
- Contrast ratio (dyn)
16000 : 1
- Image format
16:9
- Digital zoom
1.3 x
- Beamer features
Full HD
Built-in speaker
Remote included
- Power of built-in light
203 W
- ECO bulb lifespan
10000 h
- Max. bulb life
4000 h
- No. of HDMI ports
2 x
- Connections
HDMI
RS232
3.5 mm audio jack
- Max. projection distance
7.5 m
- Projection size
7.62 m
- ECO noise level
29 dB
- Max. operating noise
34 dB
- Dim
(W x H x D) 299.5 x 107.4 x 220 mm
- Width
299.5 mm
- Height
107.4 mm
- Depth
220 mm
- Weight
2.4 kg
- Factory colour
White
- Power consumption (ON)
315 W
- Power consumption (standby)
0.5 W
- Audio power (max.)
3 W
- Power supply (details)
100 - 240 V
- UKCA
yes
- Cable lock slot
yes
- Remote control included
yes
- Offset
110 %
- Number of built-in speakers
1
- DVI port
no
- USB 2.0 Type-A ports quantity
1
- Built-in speaker(s)
yes
- Full HD
yes
- Card reader integrated
no
- Horizontal scan range
15 - 100 kHz
- Audio (L/R) out
1
- AC (power) in
yes
- Carrying case
yes
- Zoom capability
yes
- Batteries included
yes
- Aperture range (F-F)
2,59 - 2,87
- Power consumption (economy mode)
215 W
- 3D
yes
- Projector brightness (economic mode)
3840 ANSI Lumen
- Built-in display
no
- Vertical scan range
24 - 120 Hz
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3767627 Acer Projector P1557 DLP 4800 ANSI lumen 1920 x 1080 Full HD Full HD, Built-in speaker, Remote included
Description
The projectors specifically for business meetings.
Pin-sharp projection
Pin-sharp provision of data. A display capable of up to full HD projects your presentation clearly and realistically.
Convenient projection
Acer's exclusive BlueLightShield™ delivers up to 4,500 lumens brightness for a pleasantly bright picture.
Wireless projection
Switching between devices has never been so easy - thanks to wireless projection.
Time-saving projection
Save time with automatic keystone correction so you can focus on the essentials.
This text is machine translated.
Features
- Light technology: 240 watt Philips UHP
- Resolution: 1080p Full HD (1,920 x 1,080 px)
- Brightness (standard) 4.800 ANSI lumens, (ECO) 3.840 ANSI lumens
- Contrast 16,000:1
- Max. Life (hours): 4,000 (standard), 10,000 (eco), 20,000 (ecoPro)
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








