
Highlights & Details
Acer Projector P1558i DLP
- ANSI lumen: 5200 lm
- Contrast ratio (dyn): 15000 : 1
- Ceiling mount option, Automatic keystoning, Built-in speaker, Remote included
Technical specifications
- Speakers: 1x 10 watt
- Model P1558i
- Colour reproduction: 1.07 billion colours
- DLP 3D ready & HDMI 3D projection technology
- DLP Chip: 0.65" BrilliantColor™
- Version: DarkChip™ 3 DMD
- Focus / focal length F = 2.43 ~ 2.78 / f = 16.90 mm ~ 21.61 mm
- Projection size (diagonal): 31" ~ 322"
- Projection distance: 1.00 ~ 8.00 m
- Projection ratio: 1.12 ~ 1.47:1
- Zoom / digital Zoom 1:1.3x / 2x
- Image shift (offset): 132%
- Horizontal/vertical refresh rate 15 ~ 100 kHz/24 ~ 120 Hz
- Rear/front projection modes and ceiling mounting with rear/front projection
- Light technology:240 watt UHP
- Max. Life (hours): 5,000 (standard), 10,000 (eco), 15,000 (ExtremeEco)
- Trapezium correction (Keystone): +/- 40° (vertical) manual & automatic
- Power consumption: 290 (standard), 210 (eco), < 0.5 watts (standby)
- Uniformity (%): 75%
- HDMI with HDCP: 2x HDMI 1.4b (HDCP 1.4)
- USB type A: 2x (1x in for wireless adapter, 1x DC out 5V)
- Audio out jack (3.5 mm) - inputs: 1x
- Network cable to IEC 320 C13: 1x Euro
- HDMI Cable 1x (1.80 m)
- IR remote control: 1x (PgUp- / PgDown- & Freeze- & Laserpointer function) white
- Audio in jack (3.5 mm) - outputs: 1x
- RS232: 1x
- PIN Security card PIN Security
- Case: 1x
- Universal ceiling bracket short: 4713147892877 / MC.JLC11.002
- Universal ceiling mount long: 4713147892884 / MC.JLC11.003
- Other accessories: 1x USB wireless adapter (UWA5)
- Product type
Projector
- Technology
DLP
- Range of use
Office projector
Meeting room
- Standard resolution
1920 x 1080 Full HD
- Video modes
1080p
- ANSI lumen
5200 lm
- ECO brightness
4160 lm
- Contrast ratio (dyn)
15000 : 1
- Image format
16:9
- Digital zoom
2 x
- Beamer features
Ceiling mount option
Automatic keystoning
Built-in speaker
Remote included
- Power of built-in light
240 W
- ECO bulb lifespan
10000 h
- Max. bulb life
5000 h
- No. of HDMI ports
2 x
- Connections
HDMI
USB Type A
3.5 mm audio jack
RS232
- Max. projection distance
8 m
- ECO noise level
27 dB
- Max. operating noise
36 dB
- Weight
2.80 kg
- Factory colour
White
Silver
- Power consumption (ON)
290 W
- Power consumption (standby)
0.5 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3521666 Acer Projector P1558i DLP 5200 lm 1920 x 1080 Full HD Ceiling mount option, Automatic keystoning, Built-in speaker, Remo
Description
The Acer P1558i is a versatile business and home entertainment projector with a full HD resolution, a brightness of 5,200 ANSI lumens and a contrast ratio of 15,000:1. As such, it delivers clear, brilliant pictures with Hohem degree of detail even in well-lit rooms. With wireless projection you can say the end of cable mess and can project content wirelessly from your Smartphone or laptop.The 1.3-fold optical Zoom enables a flexible installation.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






