
Highlights & Details
Acer Projector P5550 DLP
- ANSI lumen: 5200 lm
- Contrast ratio (dyn): 15000 : 1
- Ceiling mount option, Automatic keystoning, Built-in speaker, Remote included
Technical specifications
- Speakers: 1x 10 watt
- Model P5550
- Colour reproduction: 1.07 billion colours
- DLP 3D ready & HDMI 3D projection technology
- DLP Chip: 0.65" BrilliantColor™
- Version: DarkChip™ 3 DMD
- Focus / focal length F = 2.43 ~ 2.78 / f = 16.9 ~ 21.61mm
- Projection size (diagonal): 0.78 ~ 7.62 m.
- Projection distance: 1.00 ~ 7.50 m
- Projection ratio: 1.13 ~ 1.47:1
- Zoom / digital Zoom 1:1.3x / 2x
- Image shift (offset): 116%
- Horizontal/vertical refresh rate 15 ~ 100 kHz/24 ~ 120 Hz
- Rear/front projection modes and ceiling mounting with rear/front projection
- Light technology: 240 watt OSRAM UHP
- Max. Life (hours): 5,000 (standard), 10,000 (eco), 15,000 (ExtremeEco)
- Trapezium correction (Keystone): +/- 30° (vertical) manual & automatic, +/- 30° (horizontal) manual, 4-corner uell, 4-corner
- Power consumption: 290 (standard), 210 (eco), < 0.5 watts (standby)
- Uniformity (%): 75%
- HDMI with HDCP: 2x HDMI 1.4b (HDCP 1.4)
- USB type A: 1x DC out (5V/1.5A, USB type A)
- Audio out jack (3.5 mm) - inputs: 1x
- Network cable to IEC 320 C13: 1x Euro
- HDMI Cable 1x (1.80 m)
- IR remote control: 1x (PgUp- / PgDown- & Freeze- & Laserpointer function) white
- Audio in jack (3.5 mm) - outputs: 1x
- RS232:1x RS232 (D-sub)
- Network RJ45: 1x Ethernet port
- Lens cap: 1x
- Case: 1x
- Universal ceiling bracket short: 4713147892877 / MC.JLC11.002
- Universal ceiling mount long: 4713147892884 / MC.JLC11.003
- Product type
Projector
- Technology
DLP
- Standard resolution
1920 x 1080 Full HD
- Video modes
1080p
- ANSI lumen
5200 lm
- ECO brightness
4160 lm
- Contrast ratio (dyn)
15000 : 1
- Image format
16:9
- Digital zoom
2 x
- Beamer features
Ceiling mount option
Automatic keystoning
Built-in speaker
Remote included
- Power of built-in light
240 W
- ECO bulb lifespan
10000 h
- Max. bulb life
5000 h
- No. of 10 Gb LAN ports
1 x
- No. of HDMI ports
2 x
- Connections
HDMI
RJ45
USB Type A
3.5 mm audio jack
RS232
- Max. projection distance
7.50 m
- Projection size
7.62 m
- ECO noise level
27 dB
- Weight
2.75 kg
- Factory colour
White
- Power consumption (ON)
290 W
- Power consumption (standby)
0.5 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3521667 Acer Projector P5550 DLP 5200 lm 1920 x 1080 Full HD Ceiling mount option, Automatic keystoning, Built-in speaker, Remot
Description
With the Acer P5550 you get the familiar quality and performance you know from the predecessor P5535. Thanks to 5,200 ANSI lumens, the P5550 is still Heller and provides the possibility of day projection even with strong light. Otherwise the P5550 offers native full HD resolution, 1.3-fold Zoom for a very easy picture adjustment. A strong contrast of 18,000:1 as well as a powerful 10W loudspeaker round off the power package.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






