
Highlights & Details
Acer Projector P5827a DLP
- ANSI lumen: 4000 lm
- Beamer resolution: 3840 x 2160 UHD 4K
- Contrast ratio (dyn): 10000 : 1
- 3D ready, Zoom, Automatic keystoning, Built-in speaker, Remote included
Technical specifications
- Product type
Projector
- Technology
DLP
- Range of use
Home projector
Office projector
- Standard resolution
3840 x 2160 4K UHD
- ANSI lumen
4000 lm
- ECO brightness
2600 lm
- Contrast ratio (dyn)
10000 : 1
- Image format
16:9
- Digital zoom
1.1 x
- Beamer features
3D ready
Zoom
Automatic keystoning
Built-in speaker
Remote included
- Power of built-in light
250 W
- ECO bulb lifespan
10000 h
- Max. bulb life
5000 h
- No. of 10 Gb LAN ports
1 x
- No. of HDMI ports
2 x
- No. of VGA ports
1 x
- Connections
HDMI
VGA
3.5 mm audio jack
USB 2.0 Type A
S/PDIF
RJ45
RS232
- Max. projection distance
10 m
- Projection size
7.62 m
- ECO noise level
26 dB
- Max. operating noise
26 dB
- Dim
(W x H x D) 313 x 114 x 240 mm
- Width
313 mm
- Height
114 mm
- Depth
240 mm
- Weight
3.1 kg
- Factory colour
White
- Power consumption (ON)
310 W
- Power consumption (standby)
0.5 W
- Resolution
3840 x 2160 UHD 4K
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3192402 Acer Projector P5827a DLP 4000 lm 3840 x 2160 4K UHD 3D ready, Zoom, Automatic keystoning, Built-in speaker, Remote incl
Description
Your business projector for the office and home office
The P5827a is an all-rounder in class! With crystal clear 4K UHD resolution and LAN control, it's the perfect business projector. Thanks to 4,000 ANSI lumens brightness, the full presentation experience is made possible even in undarkened offices. The built-in Smart TV makes the projector an intelligent all-rounder that is also suitable for any premium home theater, without missing the wireless projection of a laptop, smartphone or tablet as well as the Bluetooth audio.
This text is machine translated.
Features
- Projector brightness 4000 ANSI lumens
- Projection technology: DLP
- Projector native resolution: 2160p (3840 x 2160)
- Type of light source: Lamp
- Lifespan of the light source 5000 hours
- Life of the light source (economic mode): 10000 h.
- Focus: Manual
- Focus range 15.84 - 17.44 mm
- Aperture range (F-F): 1.98 – 2.02
- HDMI Connector Type: Full Size
- HDMI version: 1.4a
- Noise level (power-saving mode): 26 dB
- Projection modes: Ceiling, front, rear
- Compatible operating systems: Mac PC Windows PC
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








