
Highlights & Details
Acer Projector PD1520s DLP
- ANSI lumen: 1200 ANSI lumen
- Built-in speaker
Technical specifications
- Projector brightness 1200 ANSI lumens
- Projector native resolution: 1080p (1920x1080)
- Contrast ratio 5000:1
- HDMI version 2.1
- Power source: Direct current
- Product type
Projector
- Technology
DLP
- Range of use
Portable projector
- Standard resolution
1920 x 1080 Full HD
- Video modes
1080p
- ANSI lumen
1200 ANSI lumen
- ECO brightness
960 lm
- Image format
16:9
- Digital zoom
1 x
- Beamer features
Built-in speaker
- ECO bulb lifespan
30000 h
- Max. bulb life
20000 h
- No. of HDMI ports
1 x
- Connections
HDMI
USB Type A
3.5 mm audio jack
- Max. projection distance
3.2 m
- Projection size
3.05 m
- ECO noise level
22 dB
- Dim
(W x H x D) 210 x 53 x 210 mm
- Width
210 mm
- Height
53 mm
- Depth
210 mm
- Weight
1.32 kg
- Factory colour
Silver
- Audio power (max.)
7 W
- UKCA
yes
- Number of built-in speakers
1
- Headphone outputs
1
- DC-in jack
yes
- USB 2.0 Type-A ports quantity
2
- Built-in speaker(s)
yes
- Full HD
yes
- Card reader integrated
no
- Smart projector
yes
- Projector brightness
4000 LED-Lumen
- Built-in display
no
- Vertical scan range
50 - 60 Hz
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3767631 Acer Projector PD1520s DLP 1200 ANSI lumen 1920 x 1080 Full HD Built-in speaker
Description
Equipped with functions such as auto-focus and 4-corner correction, the Acer PD1520s ensure that pictures are perfectly aligned and focused, regardless of the environment. With an integrated speaker capable of up to 8 watts, the projector delivers a satisfactory sound without requiring external speakers. The connectivity options include HDMI, USB and various wireless protocols such as Bluetooth 5.0, so that content can be easily shared from multiple devices.
This text is machine translated.
Features
- Native resolution of 1920 x 1080 for clear image quality
- Compact and portable design for easy transport
- Versatile connectivity with HDMI and wireless options
- Long lamp life of up to 30,000 hours for longer use
- High brightness of 1200 ANSI lumens, suitable for various environments
Scope of delivery
- Acer PD1520s
- Remote control
- HDMI cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








