
Highlights & Details
Acer Projector PD1810ic DLP
- ANSI lumen: 1000 ANSI lumen
- Built-in speaker
Technical specifications
- Capacity of projection area 0 - 6350 mm (0 - 250")
- Projector brightness 1000 ANSI lumens
- Native projector resolution: UHD 4K (3840 x 2160)
- Contrast ratio 8000:1
- Product type: Standard throw projector
- Energy source: AC
- Product type
Projector
- Technology
DLP
- Range of use
Meeting room
Portable projector
Office projector
- Standard resolution
3840 x 2160 4K UHD
- Video modes
2160p
- ANSI lumen
1000 ANSI lumen
- Image format
16:9
- Digital zoom
1.43 x
- Beamer features
Built-in speaker
- ECO bulb lifespan
30000 h
- Max. bulb life
20000 h
- No. of HDMI ports
2 x
- Connections
HDMI
USB Type A
- Max. projection distance
1 - 7,5 m
- Projection size
7.62 m
- Max. operating noise
26 dB
- Dim
(W x H x D) 238 x 127.4 x 215.4 mm
- Width
238 mm
- Height
127.4 mm
- Depth
215.4 mm
- Weight
2.4 kg
- Factory colour
White
- Power consumption (ON)
87 W
- Power consumption (standby)
0.5 W
- UKCA
yes
- Ethernet LAN
no
- Remote control included
yes
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
1
- DVI port
no
- Full HD
yes
- On Screen Display (OSD)
yes
- Audio (L/R) out
1
- Carrying case
yes
- Batteries included
yes
- PC Audio out
yes
- 3D
yes
- Projector brightness (economic mode)
800 ANSI Lumen
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3767643 Acer Projector PD1810ic DLP 1000 ANSI lumen 3840 x 2160 4K UHD Built-in speaker
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







