
Highlights & Details
Acer Projector PL2810G (Vero) DLP
- ANSI lumen: 3500 ANSI lumen
- Built-in speaker
Technical specifications
- Capacity of projection area 762 - 7620 mm (30 - 300")
- Projector brightness 3500 ANSI lumens
- Native projector resolution: UHD 4K (3840 x 2160)
- Contrast ratio 3500000:1
- Energy source: AC
- Product type
Projector
- Technology
DLP
- Range of use
Meeting room
Office projector
- Standard resolution
3840 x 2160 4K UHD
- Video modes
2160p
- ANSI lumen
3500 ANSI lumen
- Image format
16:9
- Digital zoom
1.3 x
- Beamer features
Built-in speaker
- Power of built-in light
57 W
- ECO bulb lifespan
30000 h
- Max. bulb life
20000 h
- No. of HDMI ports
2 x
- Connections
HDMI
USB Type A
3.5 mm audio jack
- Max. projection distance
8.0 m
- Projection size
7.62 m
- ECO noise level
28 dB
- Max. operating noise
36 dB
- Dim
(W x H x D) 216 x 115.5 x 286 mm
- Width
216 mm
- Height
115.5 mm
- Depth
286 mm
- Weight
3.5 kg
- Factory colour
White
- Power consumption (ON)
180 W
- Power consumption (standby)
0.5 W
- HDCP
Yes
- HDR support
Yes
- Audio power (max.)
15 W
- Power supply (details)
100 - 240 V
- UKCA
yes
- Cable lock slot
yes
- Remote control included
yes
- Offset
110 %
- Number of built-in speakers
1
- DVI port
no
- USB 2.0 Type-A ports quantity
1
- Built-in speaker(s)
yes
- Horizontal scan range
15 - 135 kHz
- Audio (L/R) out
1
- Carrying case
yes
- Zoom capability
yes
- Batteries included
yes
- Aperture range (F-F)
1,94 - 2,23
- Power consumption (economy mode)
125 W
- Projector brightness (economic mode)
2800 ANSI Lumen
- Built-in display
no
- Vertical scan range
24 - 120 Hz
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3767639 Acer Projector PL2810G (Vero) DLP 3500 ANSI lumen 3840 x 2160 4K UHD Built-in speaker
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








