
Highlights & Details
Acer Projector PL6820 DLP
- ANSI lumen: 5500 ANSI lumen
- Beamer resolution: 3840 x 2160 UHD 4K
- Contrast ratio (dyn): 50000 : 1
- Built-in speaker, Zoom
Technical specifications
- Contrast ratio 50000:1
- Digital signal format system HDTV,SDTV
- HDMI version: 1.4b/2.0
- Market positioning: Portable
- Product type: Standard throw projector
- Energy source: AC
- Product type
Projector
- Technology
DLP
- Range of use
Office projector
Home cinema/HD projector
- Standard resolution
3840 x 2160 4K UHD
- ANSI lumen
5500 ANSI lumen
- ECO brightness
4400 lm
- Contrast ratio (dyn)
50000 : 1
- Image format
16:10
- Beamer features
Built-in speaker
Zoom
- Power of built-in light
88 W
- ECO bulb lifespan
30000 h
- Max. bulb life
20000 h
- No. of HDMI ports
2 x
- No. of VGA ports
1 x
- Connections
HDMI
VGA
RJ45
USB 2.0 Type A
RS232
- Max. projection distance
1 - 8 m
- Projection size
0 - 7,62 m
- ECO noise level
31 dB
- Max. operating noise
34 dB
- Dim
(W x H x D) 374 x 108 x 265 mm
- Width
374 mm
- Height
108 mm
- Depth
265 mm
- Weight
4.9 kg
- Factory colour
White
- Power consumption (ON)
245 W
- Power consumption (standby)
0.5 W
- Operating voltage
120 - 230 V
- Display resolution
3840 x 2160 Pixel
- Resolution
3840 x 2160 UHD 4K
- PC resolution
3840 x 2160 UHD
- 10/100/1000 Mbps ports
1 x
- Power supply (details)
120 - 230 V
- Wi-Fi
No
- UKCA
yes
- Operating temperature (T-T)
0 - 40 °C
- Projection distance
1 - 8 m
- Projector brightness
5500 ANSI Lumen
- Ethernet LAN
yes
- Remote control included
yes
- Offset
154 %
- Uniformity
85 %
- Noise level
34 dB
- Number of built-in speakers
2
- Quantity per pack
1 Stück(e)
- Screen size compatibility
0 - 7620 mm (0 - 300")
- USB 2.0 Type-A ports quantity
1
- Built-in speaker(s)
yes
- Lamp power
88 W
- Lamps quantity
1 Lampen
- Horizontal scan range
30 - 100 kHz
- RS-232 ports
1
- Service life of light source (economic mode)
30000 h
- Service life of light source
20000 h
- Smart projector
yes
- Zoom capability
yes
- Aperture range (F-F)
2,3 - 3
- Operating relative humidity (H-H)
0 - 80 %
- Noise level (economic mode)
31 dB
- Built-in display
no
- Vertical scan range
50 - 60 Hz
- Vertical lens shift range
106 - 127 %
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3413428 Acer Projector PL6820 DLP 5500 ANSI lumen 3840 x 2160 4K UHD Built-in speaker, Zoom
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








