
Highlights & Details
Acer Projector S1387 DLP
- ANSI lumen: 4000 lm
- Contrast ratio (dyn): 20000 : 1
- Ceiling mount option, Built-in speaker, Remote included
Technical specifications
- Speakers: 1x 16 watt
- Model: S1387
- Colour reproduction: 1.07 billion colours
- DLP 3D ready & HDMI 3D projection technology
- DLP Chip: 0.65" BrilliantColor™
- Version: DarkChip™ 3 DMD
- Focus / focal length F = 2.80 / f = 7.51 mm
- Projection size (diagonal): 0.91 ~ 7.62 m.
- Projection distance: 0.40 ~ 3.40 m
- Projection ratio 0.52:1
- Zoom / digital Zoom 1:1.0x / 2x
- Image shift (offset): 115%
- Horizontal/vertical refresh rate 15 ~ 100 kHz/24 ~ 120 Hz
- Rear/front projection modes and ceiling mounting with rear/front projection
- Light technology: 240 watt OSRAM UHP
- Max life (hours): 5,000 (standard), 10,000 (eco), 15,000 (ExtremeEco) hours
- Manual trapezium correction (Keystone): +/- 20° (vertical)
- Power consumption: 290 (standard), 210 (eco), < 0.5 watts (standby)
- Uniformity (%): 80%
- HDMI with HDCP: 2x HDMI 1.4b
- USB type A 1x DC out 5 V
- Audio out jack (3.5 mm) - inputs: 1x
- Power cable to IEC 320 C13: 1x (Euro plug)
- IR remote control: 1x (PgUp- / PgDown- & Freeze- & Laserpointer function) white
- Composite video RCA 1x
- Audio in jack (3.5 mm) - outputs: 1x
- D-Sub out (for monitor loop through): 1x
- RS232: 1x
- VGA cable 15-pin 1x (1.80 m)
- PIN Security card PIN Security
- Lens cap: 1x
- Replacement bulb 4711474344892/UC.JY711.001
- Universal ceiling bracket short: 4713147892877 / MC.JLC11.002
- Universal ceiling mount long: 4713147892884 / MC.JLC11.003
- Product type
Projector
- Technology
DLP
- Range of use
Classroom projector
Meeting room
- Standard resolution
1280 x 800 WXGA
- ANSI lumen
4000 lm
- ECO brightness
3200 lm
- Contrast ratio (dyn)
20000 : 1
- Image format
16:10
- Digital zoom
2 x
- Beamer features
Ceiling mount option
Built-in speaker
Remote included
- Power of built-in light
240 W
- ECO bulb lifespan
10000 h
- Max. bulb life
5000 h
- No. of HDMI ports
2 x
- No. of VGA ports
1 x
- Connections
HDMI
VGA
USB Type A
3.5 mm audio jack
RS232
- Max. projection distance
3.40 m
- Projection size
7.62 m
- ECO noise level
27 dB
- Weight
3.10 kg
- Factory colour
White
- Power consumption (ON)
290 W
- Power consumption (standby)
0.5 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3521669 Acer Projector S1387 DLP 4000 lm 1280 x 800 WXGA Ceiling mount option, Built-in speaker, Remote included
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






