
Highlights & Details
Acer Projector SL2520n DLP
- ANSI lumen: 4000 ANSI lumen
- Built-in speaker
Technical specifications
- Capacity of projection area 889 - 23114 mm (35 - 910")
- Projector brightness 4000 ANSI lumens
- Projector native resolution: 1080p (1920x1080)
- Contrast ratio 3500000:1
- HDMI version 2.0
- Market Positioning: Business
- Product type: Standard throw projector
- Power source: Direct current
- Product type
Projector
- Technology
DLP
- Range of use
Portable projector
- Standard resolution
1920 x 1080 Full HD
- Video modes
1080p
- ANSI lumen
4000 ANSI lumen
- Image format
16:9
- Digital zoom
2 x
- Beamer features
Built-in speaker
- Power of built-in light
57 W
- ECO bulb lifespan
30000 h
- Max. bulb life
20000 h
- No. of HDMI ports
2 x
- Connections
HDMI
RS232
RJ45
3.5 mm audio jack
- Max. projection distance
3 m
- Projection size
7.62 m
- Dim
(W x H x D) 216 x 115.5 x 286 mm
- Width
216 mm
- Height
115.5 mm
- Depth
286 mm
- Weight
2.9 kg
- Factory colour
White
- Power consumption (ON)
185 W
- Power consumption (standby)
0.5 W
- HDCP
Yes
- HDR support
Yes
- 10/100/1000 Mbps ports
1 x
- Audio power (max.)
15 W
- Power supply (details)
100 - 240 V
- UKCA
yes
- Ethernet LAN
yes
- Cable lock slot
yes
- Remote control included
yes
- Offset
132 %
- Number of built-in speakers
1
- DC-in jack
yes
- USB 2.0 Type-A ports quantity
1
- Built-in speaker(s)
yes
- Full HD
yes
- HDBaseT port
yes
- Card reader integrated
no
- Horizontal scan range
15 - 135 kHz
- Audio (L/R) out
1
- Carrying case
yes
- Zoom capability
yes
- Batteries included
yes
- Aperture range (F-F)
2,8 - 21,41
- Power consumption (economy mode)
140 W
- 3D
yes
- Projector brightness (economic mode)
3200 ANSI Lumen
- Built-in display
no
- Vertical scan range
24 - 120 Hz
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3767645 Acer Projector SL2520n DLP 4000 ANSI lumen 1920 x 1080 Full HD Built-in speaker
Description
Take the next step toward a more sustainable future with our projectors, made from PCR materials, that deliver impressive images while reducing your ecological footprint.
High efficiency, low total cost of ownership
Our energy-efficient Acer Vero projectors are designed to give you maximum lamp life. This saves maintenance costs and reduces energy costs for lower total cost of ownership over the lifetime of your device.
Projection around the clock
Acer Vero projectors are not only the more sustainable choice but can also be used around the clock without a break.
Advanced projector technology
Our Acer Vero projectors are equipped with the latest generation of laser and LED technology to give you unparalleled performance regardless of the environment.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









