
1/7
Projector
DLP
Home projector
3840 x 2160 4K UHD
2160p
4000 ANSI lumen
3200 lm
16:9
1.43 x
Zoom
Built-in speaker
30000 h
20000 h
2 x
RS232
HDMI
USB Type A
3.5 mm audio jack
7.6 m
7.62 m
29 dB
34 dB
(W x H x D) 304 x 119 x 226 mm
304 mm
119 mm
226 mm
3.2 kg
White
250 W
0.5 W
Yes
10 W
1 lamps
100 - 240 V
yes
135 kHz
15 kHz
24 kHz
240 kHz
0 - 40 °C
yes
110 %
1
no
1
yes
yes
1
yes
yes
2,48 - 2,78
155 W
0 - 80 %
3200 ANSI Lumen
no
55 - 65 %
User & Safety Instructions 3767625 Acer Projector Vero HL6810 DLP 4000 ANSI lumen 3840 x 2160 4K UHD Zoom, Built-in speaker
The necessary accessories are required to use the article as described.