
Highlights & Details
Acer Projector Vero PD2327W DLP
- ANSI lumen: 3200 lm
- Beamer resolution: 1280 x 800 WXGA
- Contrast ratio (dyn): 2000000 : 1
- 3D ready, Automatic keystoning, Built-in speaker, Remote included, Zoom
Technical specifications
- Product type
Projector
- Technology
DLP
- Range of use
Office projector
- Standard resolution
1280 x 800 WXGA
- ANSI lumen
3200 lm
- ECO brightness
1920 lm
- Contrast ratio (dyn)
2000000 : 1
- Image format
16:10
- Beamer features
3D ready
Automatic keystoning
Built-in speaker
Remote included
Zoom
- ECO bulb lifespan
30000 h
- Max. bulb life
20000 h
- No. of HDMI ports
1 x
- Connections
HDMI
3.5 mm audio jack
USB 2.0 Type A
RS232
- Max. projection distance
10 m
- Projection size
7.62 m
- ECO noise level
28 dB
- Max. operating noise
36 dB
- Dim
(W x H x D) 118 x 42 x 88 mm
- Width
118 mm
- Height
42 mm
- Depth
88 mm
- Weight
2.6 kg
- Factory colour
Black
- Power consumption (ON)
245 W
- Power consumption (standby)
0.5 W
- Resolution
1280 x 800 WXGA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3192404 Acer Projector Vero PD2327W DLP 3200 lm 1280 x 800 WXGA 3D ready, Automatic keystoning, Built-in speaker, Remote include
User & Safety Instructions
User & Safety Instructions 3192404 Acer Projector Vero PD2327W DLP 3200 lm 1280 x 800 WXGA 3D ready, Automatic keystoning, Built-in speaker, Remote include
Security datasheet
Security datasheet 3192404 Acer Projector Vero PD2327W DLP 3200 lm 1280 x 800 WXGA 3D ready, Automatic keystoning, Built-in speaker, Remote include
Description
Business projector meets LED efficiency: A perfect combination
The Acer PD2327W is a vero projector, which convinces with 3,200 ANSI lumens brightness. These are light, slim and energy-efficient projectors with low environmental impact. In addition to the mercury-free and highly efficient LED light source, the Vero projector is designed to have a low total cost of ownership, meaning that the long lamp life consumes up to 50% less energy. The housing is also made of up to 50% PCR material and comes with 100% recyclable packing materials.
This text is machine translated.
Features
- Projector brightness 3200 ANSI lumens
- Projection technology: DLP
- Projector native resolution: WXGA (1280x800)
- Type of light source: LED
- Lifespan of the light source 30000 hours
- Number of light(s): 1 lamps
- Projection ratio 1.55 - 1.7
- Analogue signal format system: NTSC, PAL, SECAM
- Supported graphics resolutions: 1920 x 1200 (WUXGA), HDMI version: 1.4a
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







