• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Acer Projector Vero PL2530i DLP 5000 lm 1920 x 1080 Full HD 3D ready, Zoom, Built-in speaker, Automatic keystoning, Remo

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Acer Projector Vero PL2530i DLP

  • ANSI lumen: 5000 lm
  • Beamer resolution: 1920 x 1080 Full HD
  • Contrast ratio (dyn): 50000 : 1
  • 3D ready, Zoom, Built-in speaker, Automatic keystoning, Remote included, VGA input

Technical specifications

Product type

Projector

Technology

DLP

Range of use

Office projector

Standard resolution

1920 x 1080 Full HD

ANSI lumen

5000 lm

ECO brightness

3420 lm

Contrast ratio (dyn)

50000 : 1

Image format

16:9

Beamer features

3D ready

Zoom

Built-in speaker

Automatic keystoning

Remote included

VGA input

ECO bulb lifespan

30000 h

Max. bulb life

20000 h

No. of HDMI ports

2 x

No. of VGA ports

1 x

Connections

HDMI

VGA

3.5 mm audio jack

USB 2.0 Type A

RS232

Max. projection distance

7.4 m

Projection size

7.62 m

ECO noise level

26 dB

Max. operating noise

29 dB

Dim

(W x H x D) 286 x 216 x 115.5 mm

Width

286 mm

Height

216 mm

Depth

115.5 mm

Weight

2.9 kg

Factory colour

White

Power consumption (ON)

210 W

Power consumption (standby)

0.5 W

Resolution

1920 x 1080 Full HD

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3192428 Acer Projector Vero PL2530i DLP 5000 lm 1920 x 1080 Full HD 3D ready, Zoom, Built-in speaker, Automatic keystoning, Remo

User & Safety Instructions

User & Safety Instructions 3192428 Acer Projector Vero PL2530i DLP 5000 lm 1920 x 1080 Full HD 3D ready, Zoom, Built-in speaker, Automatic keystoning, Remo

Security datasheet

Security datasheet 3192428 Acer Projector Vero PL2530i DLP 5000 lm 1920 x 1080 Full HD 3D ready, Zoom, Built-in speaker, Automatic keystoning, Remo

Description


Business projector meets laser light source: A perfect combination
The Acer PL2530i is a vero projector with crystal clear laser light source. It impresses with native full HD resolution, wireless projection and 1.3-fold optical Zoom. Thanks to an unbelievable 5,000 ANSI lumens brightness, it provides fantastic pictures in office or home theater and also in darkened rooms. Vero projectors are light, slim and energy efficient projectors with low environmental impact. In addition to the mercury-free and highly efficient laser light source, the Vero projector is designed to have a low total cost of ownership. Thus, thanks to the long lamp life, up to 50% less energy is consumed. The housing is also made of up to 50% PCR material and comes with 100% recyclable packing materials.

This text is machine translated.

Features

  • Resolution: 1080p Full HD (1,920 x 1,080 px)
  • Brightness: 5,000 (standard), 3,420 (ECO) ANSI lumens
  • Contrast: 50,000:1
  • Max life (hours): 20,000 (standard), 30,000 (eco) hours

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.