1/4
Projector
DLP
Home projector
1920 x 1080 Full HD
1080p
4800 ANSI lumen
3600 lm
50000 : 1
16:9
1.1 x
3D ready
Automatic keystoning
Full HD
Built-in speaker
Remote included
Zoom
30000 h
20000 h
2 x
HDMI
USB 2.0 Type A
3.5 mm audio jack
RS232
9.8 m
7.62 m
26 dB
(W x H x D) 286 x 115 x 216 mm
286 mm
115 mm
216 mm
2.9 kg
White
210 W
0.5 W
1920 x 1080 Full HD
Digital-Projektor
yes
Datasheet 3192412 Acer Projector Vero XL2530 DLP 4800 ANSI lumen 1920 x 1080 Full HD 3D ready, Automatic keystoning, Full HD, Built-in spe
User & Safety Instructions 3192412 Acer Projector Vero XL2530 DLP 4800 ANSI lumen 1920 x 1080 Full HD 3D ready, Automatic keystoning, Full HD, Built-in spe
The necessary accessories are required to use the article as described.